Lovato Electric 11BA1796440 Coil for use with B500-B630-B6301000-B1250-B1600 Contactor
- RS Stock No.:
- 273-8541
- Mfr. Part No.:
- 11BA1796440
- Manufacturer:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-8541
- Mfr. Part No.:
- 11BA1796440
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Coil | |
| Accessory Type | Coil Assembly | |
| For Use With | B500-B630-B6301000-B1250-B1600 Contactor | |
| Standards/Approvals | No | |
| Series | 11BA1796440 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Coil | ||
Accessory Type Coil Assembly | ||
For Use With B500-B630-B6301000-B1250-B1600 Contactor | ||
Standards/Approvals No | ||
Series 11BA1796440 | ||
- COO (Country of Origin):
- IT
The Lovato AC or DC coil assembly for rectifier and coil protection used with B500-B630-B6301000-B1250-B1600 contactors.
ETIM 8.0 classified
Related links
- Lovato Electric B1600 Contactor 3-Pole 1650 kW, 690V
- Lovato Electric B1600 Contactor 3-Pole 1650 kW, 690V
- Lovato Electric B1600 Contactor 4-Pole 1650 kW 690V
- Lovato Electric B1600 Contactor 4-Pole 1650 kW 690V
- Lovato Electric B1250 Contactor 3-Pole 1450 kW, 690V
- Lovato Electric B1250 Contactor 4-Pole 1450 kW, 690V
- Lovato Electric B1250 Contactor 3-Pole 1450 kW 690V
- Lovato Electric B1250 Contactor 4-Pole 1450 kW 690V
