Schneider Electric TeSyS D Surge Suppressor for use with LC2 Series, LC1 Series

Subtotal (1 unit)*

€21.01

(exc. VAT)

€25.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.01

*price indicative

RS Stock No.:
395-0065
Distrelec Article No.:
304-23-446
Mfr. Part No.:
LAD4RCE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

LC2 Series, LC1 Series

Standards/Approvals

No

Series

TeSyS D

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Surge Suppressor, Clip-On Assembly, -25°C to +55°C Operating Temperature- TeSys Series - LAD4RCE


Keen to boost the protective power of your LC1 or LC2 series contactors? Go for this surge suppressor accessory from Schneider Electric. It connects to compatible components to help them shield your resistor-capacitor-type circuits from damage caused by electrical spikes. LC1 and LC2 modules start motors in high-power and high-voltage applications, where there's an elevated risk of equipment damage. If you add this suppressor to your assembly, it'll turbocharge the service life of your contactor and any connected devices.

• Simple clip-on design makes it a breeze to install quickly

• Super-lightweight at 12g, so it won't add strain to your contactor or DIN rail

• Suits an ambient temperature range between -25°C and +55°C, so you can trust it's safe for use in harsh industrial settings

Applications


• Electrical power supplies

• Telephone networks

• Communication and automatic control buses

Does this surge suppressor unit have an IP rating?


The component has an IP2x rating. This means you can rest assured it's touch-proof so you won't get a shock if it comes into contact with your fingers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy