Schneider Electric LA5F Main Contact Set for use with LC1F330, LC1F400, CR1F400
- RS Stock No.:
- 608-9015
- Mfr. Part No.:
- LA5F400803
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 608-9015
- Mfr. Part No.:
- LA5F400803
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Main Contact Set | |
| Accessory Type | Main Contact Set | |
| For Use With | LC1F330, LC1F400, CR1F400 | |
| Standards/Approvals | No | |
| Series | LA5F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Main Contact Set | ||
Accessory Type Main Contact Set | ||
For Use With LC1F330, LC1F400, CR1F400 | ||
Standards/Approvals No | ||
Series LA5F | ||
Schneider Electric LA5F Series Main Contact Set, For Use With LC1F400, CR1F400 - LA5F400803
This main contact set is designed for use with specific models in the TeSys range, including the LC1F400, CR1F400, and LC1F330. With a robust 3P contact configuration, this accessory ensures reliable performance in various applications. The product comes with a net weight of 2kg.
Features & Benefits
• Utilises a 3P contact configuration for efficient operation
• Designed for screw mount installations for enhanced stability
• Proactive compliance with environmental regulations for safer use
Applications
• Used with TeSys devices for enhanced operational efficiency
• Ideal for industrial automation systems requiring reliable components
• Used for Schneider Electrics compatible parts
How does the 3P contact configuration benefit installations?
The 3P contact configuration ensures efficient electrical connections and reliable performance in various applications, optimising system operations.
Is this product suitable for outdoor usage?
While the product is primarily designed for indoor applications, it is essential to assess environmental conditions and follow guidelines to ensure its longevity and performance in outdoor settings.
What weight considerations should I keep in mind during installation?
With a net weight of 2kg, this product is manageable and facilitates easy handling during installation, reducing the risk of strain or mishandling.
Related links
- Schneider Electric LA5F Main Contact Set for use with LC1F185
- Schneider Electric TeSys F Main Contact Set for use with CR1F2654, LC1F2654
- Schneider Electric TeSyS D Main Contact Set for use with LC1D115
- Schneider Electric TeSys F Main Contact Set for use with LC1F630, CR1F630
- Schneider Electric TeSys Main Contact Set for use with CR1F150 Series LC1F150
- Siemens Main Contact Set for use with 3TC52
- Schneider Electric TeSys Contact Set for use with TeSys F
- Schneider Electric TeSyS D Contact Set for use with LA5D Series Contactor
