ABB LT Terminal Shroud for use with AF116 to AF370 Series
- RS Stock No.:
- 800-7292
- Mfr. Part No.:
- 1SFN124203R1000
- Manufacturer:
- ABB
Subtotal (1 pack of 2 units)*
€40.02
(exc. VAT)
€49.22
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.02 | €20.01 |
*price indicative
- RS Stock No.:
- 800-7292
- Mfr. Part No.:
- 1SFN124203R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminal Shroud | |
| Accessory Type | Shroud | |
| For Use With | AF116 to AF370 Series | |
| Standards/Approvals | RoHS | |
| Series | LT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Shroud | ||
Accessory Type Shroud | ||
For Use With AF116 to AF370 Series | ||
Standards/Approvals RoHS | ||
Series LT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB Series LT Terminal Shroud, For Use With AF116 to AF370 Series, RoHS Compliant - 1SFN124203R1000
This Terminal shroud provides a protective covering for electrical connection points used in industrial control systems. It is an accessory designed to fit a range of AF circuit protection devices, offering an added layer of insulation and mechanical protection in automation and electrical installations. The unit is manufactured by a recognised supplier and conforms to RoHS environmental standards.
Features and Benefits:
• Compatible with AF116 to AF370 devices for broad coverage
• Designed as a dedicated shroud accessory for safe isolation
• Manufactured by ABB ensuring consistent component sourcing
• Conforms to RoHS to reduce hazardous substance content
• Designed as a dedicated shroud accessory for safe isolation
• Manufactured by ABB ensuring consistent component sourcing
• Conforms to RoHS to reduce hazardous substance content
Applications
• Suitable for insulating Terminal points on AF116 to AF370 breakers
• Used with AF series devices in control panels and switchgear
• Ideal for retrofit installations requiring additional Terminal protection
• Can be used for routine maintenance to prevent accidental contact
• Used with AF series devices in control panels and switchgear
• Ideal for retrofit installations requiring additional Terminal protection
• Can be used for routine maintenance to prevent accidental contact
Will this accessory fit multiple product sizes within the AF family?
Yes, it is intended for use across AF116 through AF370 variants, accommodating their Terminal arrangements.
What compliance information is relevant for environmental requirements?
The component meets RoHS requirements, indicating restricted use of particular hazardous substances.
Who is the manufacturer and how does that affect sourcing?
The part is produced by ABB, which allows procurement teams to match it with other ABB components for inventory consistency.
Related links
- ABB LT Terminal Shroud for use with AF116 to AF370 Series
- ABB LT Contactor Terminal Cover for use with AF116 to AF370 Series
- ABB VM19 Contactor Interlock for use with AF116 to AF370 Series
- ABB LW Terminal for use with AF265 to AF370 Series
- ABB Terminal Shroud for use with AF460 Contactors, AF400
- Eaton QSA Terminal Shroud for use with QSA
- Schneider Electric TeSys Terminal Shroud for use with CR1F contactor LC2F
- Eaton R9 Terminal Shroud for use with R9