Siemens, 3RH2 Contactor Relay 4 NO, 10A Contact Rating, 240V ac
- RS Stock No.:
- 154-399
- Mfr. Part No.:
- 3RH2440-1AU00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 154-399
- Mfr. Part No.:
- 3RH2440-1AU00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Width | 90mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | UL, UKCSA, EAC, CE, CCC | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Width 90mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals UL, UKCSA, EAC, CE, CCC | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay offers exceptional performance for industrial applications with its latched mechanism and four normally open contacts. Operating at 240 V AC, it handles high power loads efficiently and is versatile across various frequencies. Its robust build ensures durability, shock resistance, and prolonged mechanical service life. Energy saving features enhance its integration into existing systems, delivering reliable functionality and operational excellence.
High energy efficiency
Up to 5 million cycles
Exceptional insulation voltage
Compact design
Flexible mounting
Operates in extreme temperatures
Advanced energy saving
Reliable protection
AC and DC compatible
Extensive support resources
Related links
- Siemens 10A Contact Rating, 240V ac
- Siemens 10A Contact Rating, 240V ac
- Siemens 10A Contact Rating, 24V ac
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 220V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
