Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 240V ac
- RS Stock No.:
- 154-391
- Mfr. Part No.:
- 3RH2431-1AU00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 154-391
- Mfr. Part No.:
- 3RH2431-1AU00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Width | 90mm | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Width 90mm | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is a robust and reliable solution designed for demanding industrial applications. Featuring a latched design with 3 normally open and 1 normally closed contacts, it offers exceptional operational capacity. Engineered for versatility, it operates seamlessly at 240 V AC across various frequencies, making it suitable for diverse environments. With a mechanical service life of up to 5 million cycles, it ensures high performance and optimal safety standards. This auxiliary contactor is an excellent choice for professionals aiming to optimize control circuits and enhance system reliability.
Maximum reliability with long lifespan
Versatile switching options
Wide temperature range
Auxiliary switch capabilities
Finger safe design
Easy DIN rail mounting
Low environmental footprint
