Siemens 3RH2 Contactor Relay 2NC + 2NO, 10 A Contact Rating, 240 V ac, SIRIUS
- RS Stock No.:
- 156-219
- Mfr. Part No.:
- 3RH2422-1AU00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€121.50
(exc. VAT)
€149.44
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.50 |
*price indicative
- RS Stock No.:
- 156-219
- Mfr. Part No.:
- 3RH2422-1AU00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 2NC + 2NO | |
| Control Voltage | 240 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 2NC + 2NO | ||
Control Voltage 240 V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay offers robust performance and versatility, perfectly tailored for demanding applications. With its compact size and superior technical specifications, it can effortlessly handle various operational requirements. The design focuses on integrating auxiliary functions, ensuring reliable and efficient control within diverse environments.
Compact S00 size
Enhanced energy efficiency
690 V insulation voltage
Versatile installation
Environmentally friendly
Complies with safety standards
Enhanced energy efficiency
690 V insulation voltage
Versatile installation
Environmentally friendly
Complies with safety standards
Related links
- Siemens 3RH2 Contactor Relay 2NC + 2NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 24 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 42 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 220 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 3NC + 1NO 240 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 4 NO 240 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 30 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 72 V dc, SIRIUS
