Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 110V ac
- RS Stock No.:
- 156-212
- Mfr. Part No.:
- 3RH2422-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 156-212
- Mfr. Part No.:
- 3RH2422-1AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, UKCSA, UL, CCC | |
| Depth | 73mm | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, UKCSA, UL, CCC | ||
Depth 73mm | ||
Control Voltage 110V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay from siemens offers a robust solution engineered for high performance and reliability. Designed with versatility in mind, this product is suitable for diverse applications requiring precise control and durability. It features a compact structure with an adaptable installation process, enabling seamless integration into various systems.
Latched design for low power use
Enhanced shock resistance
Wide temperature range
High mechanical service life
Compact dimensions
Auxiliary contacts
Meets safety standards
Efficient switching frequency
