Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 110V dc
- RS Stock No.:
- 156-209
- Mfr. Part No.:
- 3RH2422-1LF40-0LA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.36
(exc. VAT)
€224.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.36 |
*price indicative
- RS Stock No.:
- 156-209
- Mfr. Part No.:
- 3RH2422-1LF40-0LA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Screw | |
| Normal State Configuration | 2 NC/2 NO | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 3 | |
| Width | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 117mm | |
| Standards/Approvals | CCC, UL, UKCSA, EAC, CE | |
| Control Voltage | 110V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Screw | ||
Normal State Configuration 2 NC/2 NO | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 3 | ||
Width 90mm | ||
Minimum Operating Temperature -40°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 70°C | ||
Depth 117mm | ||
Standards/Approvals CCC, UL, UKCSA, EAC, CE | ||
Control Voltage 110V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is designed for robust performance in challenging environments. With integration for varistor protection and multiple contact configurations, it provides reliable operation for various control applications. Its impressive mechanical and electrical durability ensures long lasting use, reducing the frequency of replacements.
Robust design for demanding applications
Integrated varistor for surge protection
Multiple contact configurations
Long lifecycle and durability
Screw terminals for easy installation
Withstands extreme temperatures and altitudes
