Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 220V ac
- RS Stock No.:
- 154-412
- Mfr. Part No.:
- 3RH2244-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.89
(exc. VAT)
€74.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.89 |
*price indicative
- RS Stock No.:
- 154-412
- Mfr. Part No.:
- 3RH2244-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 8 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, UL, UKCSA, EAC, CE | |
| Depth | 117mm | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 8 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, UL, UKCSA, EAC, CE | ||
Depth 117mm | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is engineered for advanced control in various electrical applications, offering exceptional performance and reliability. It handles high operational currents with a robust design, making it suitable for both demanding and standard installations. With a wide operating temperature range, long mechanical service life, and resistance to environmental challenges, it ensures effective operation. Prioritizing safety and energy efficiency, it integrates seamlessly into existing systems and optimizes operational processes. Meeting stringent industry standards, it reflects Siemens' commitment to innovation and quality in electrical components.
Up to 10 million mechanical cycles
Installation up to 2000 m altitude
4 NO and 4 NC auxiliary contacts
User-friendly screw terminals
Compact dimensions
Low power consumption
Supports multiple control voltages
