Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 220V ac
- RS Stock No.:
- 154-386
- Mfr. Part No.:
- 3RH2431-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 154-386
- Mfr. Part No.:
- 3RH2431-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Depth | 73mm | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Depth 73mm | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is designed for efficient and reliable performance in demanding environments. Featuring a robust design with three normally open and one normally closed contacts, it excels in controlling electrical circuits for both AC and DC loads with precision. With a mechanical service life of up to 5 million operations, it offers longevity and minimal maintenance. Its impressive resistance to voltage surges and operational flexibility make it ideal for both industrial and commercial applications, ensuring safety and performance across the board.
Enhanced durability in tough conditions
Superior insulation voltage rating
Quick DIN rail mounting
Auxiliary switches for added functionality
High switching frequency support
Wide operational temperature range
Finger safe design
Positive action mechanisms
Comprehensive environmental declarations
