Eaton Contactor Relay 1N/O+1N/C, 90 A Contact Rating, 690 V
- RS Stock No.:
- 235-413
- Mfr. Part No.:
- 002618 ZW7-90
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€611.00
(exc. VAT)
€751.53
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.00 |
*price indicative
- RS Stock No.:
- 235-413
- Mfr. Part No.:
- 002618 ZW7-90
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 90 A | |
| Series | Eaton Moeller Series | |
| Normal State Configuration | 1N/O+1N/C | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 90 A | ||
Series Eaton Moeller Series | ||
Normal State Configuration 1N/O+1N/C | ||
Control Voltage 690 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series ZW7 current transformer-operated overload relay is meticulously engineered for reliable performance in various industrial applications. Designed with a clear focus on safety and efficiency, this device operates within current ranges of 60A to 90A, ensuring optimal protection for motors and related equipment. Its robust construction features advanced thermal characteristics and electromagnetic compatibility, making it a dependable choice for panel builders facing demanding environments. The product also meets several international safety standards, reflecting its high-quality manufacture and commitment to operational excellence. With its versatile design and thoughtful features, this overload relay is the ideal solution for modern industrial needs, offering ease of installation and maintenance.
Trip-free release mechanism provides additional safety during operation
Push-button reset function enhances user convenience
Complies with multiple global certifications for assurance of quality
Heavy-duty protection designed for harsh starting conditions
Easy integration with auxiliary contacts for expanded functionality
Temperature rise calculations supported for optimal performance evaluations
Mechanical shock resistance ensures durability under challenging conditions
Compact dimensions allow for flexible installation options
Designed for effective short-circuit protection in various applications
User-friendly wiring diagrams facilitate straightforward connectivity
Push-button reset function enhances user convenience
Complies with multiple global certifications for assurance of quality
Heavy-duty protection designed for harsh starting conditions
Easy integration with auxiliary contacts for expanded functionality
Temperature rise calculations supported for optimal performance evaluations
Mechanical shock resistance ensures durability under challenging conditions
Compact dimensions allow for flexible installation options
Designed for effective short-circuit protection in various applications
User-friendly wiring diagrams facilitate straightforward connectivity
Related links
- Eaton Contactor Relay 1N/O+1N/C 690 V, 1N/O+1N/C
- Eaton Contactor Relay 1N/O + 1N/C 690 V
- Eaton Contactor Relay 1N/O+1N/C 690 V, ZW7
- Eaton Contactor Relay 1N/O+1N/C 690 V
- Eaton Contactor Relay 1N/O+1N/C 690 V
- Eaton Contactor Relay 1N/O+1N/C 690 V
- Eaton Contactor Relay 1NC 240 Contact Rating, 690 V
- Eaton Contactor 3-Pole 3 kW 690 V
