Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 270 → 400 A, 400A Contact Rating, 690V
- RS Stock No.:
- 243-874
- Mfr. Part No.:
- 045329 ZW7-400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,028.98
(exc. VAT)
€1,265.65
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,028.98 |
*price indicative
- RS Stock No.:
- 243-874
- Mfr. Part No.:
- 045329 ZW7-400
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 400A | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Width | 200.5mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 270 → 400 A | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 50°C | |
| Length | 162.5mm | |
| Standards/Approvals | CSA-C22.2 No. 14 UL 508 IEC/EN 60947 UL File No.:E29184 CE CSA File No.:012528 UL VDE 0660 CSA UL Category Control No.:NKCR CSA Class No.:3211-03 IEC/EN 60947-4-1 | |
| Depth | 97mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 400A | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Width 200.5mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 270 → 400 A | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 50°C | ||
Length 162.5mm | ||
Standards/Approvals CSA-C22.2 No. 14 UL 508 IEC/EN 60947 UL File No.:E29184 CE CSA File No.:012528 UL VDE 0660 CSA UL Category Control No.:NKCR CSA Class No.:3211-03 IEC/EN 60947-4-1 | ||
Depth 97mm | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
Related links
- Allen Bradley 400A 400A Contact Rating, 690V 3P
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V 1 NO/1 NC
