Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 85 → 125 A, 125A Contact Rating, 690V
- RS Stock No.:
- 248-521
- Mfr. Part No.:
- 004991 ZW7-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€880.09
(exc. VAT)
€1,082.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €880.09 |
*price indicative
- RS Stock No.:
- 248-521
- Mfr. Part No.:
- 004991 ZW7-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 125A | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Width | 200.5mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 85 → 125 A | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 50°C | |
| Length | 162.5mm | |
| Contact Voltage | 690V | |
| Depth | 97mm | |
| Standards/Approvals | IEC/EN 60947-4-1 VDE 0660 CSA CSA 012528 UL E29184 CSA-C22.2 No. 14 UL IEC/EN 60947 CSA Class No.:3211-03 UL NKCR CE UL 508 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 125A | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Width 200.5mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 85 → 125 A | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 50°C | ||
Length 162.5mm | ||
Contact Voltage 690V | ||
Depth 97mm | ||
Standards/Approvals IEC/EN 60947-4-1 VDE 0660 CSA CSA 012528 UL E29184 CSA-C22.2 No. 14 UL IEC/EN 60947 CSA Class No.:3211-03 UL NKCR CE UL 508 | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series ZW7 is an advanced current transformer-operated overload relay designed to deliver reliable protection for motors with an operational range of 85-125A. Built with utmost precision, this overload relay ensures exceptional performance under varying electrical loads. Engineered to meet international standards, it is capable of functioning efficiently in demanding environments with temperatures ranging from -25°C to 50°C. With a robust set of features such as adjustable current settings and comprehensive short-circuit protection, this device provides enhanced operational safety and peace of mind. Its design allows for easy installation and integration, making it an ideal choice for both new setups and retrofits. Complying with a variety of industry certifications, the series ZW7 stands as a testament to Eaton's dedication to quality and innovation in electrical safety solutions.
Trip-free release mechanism ensures uninterrupted operation
Manual and automatic reset functionalities provide flexibility during operation
Compact dimensions promote versatility in mounting options
Innovative protection against electric shocks increases user safety
Integrated screw connections facilitate straightforward wiring
Meets corrosion resistance standards for durability in various conditions
Clear labelling and markings enhance user-friendly installation
Robust construction withstands mechanical impacts, ensuring reliability
Related links
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V
- Eaton Contactor Relay 1 NO/1 NC 690V 1 NO/1 NC
- Eaton 125A 125A Contact Rating 500V ac
