Allen Bradley, 193 ESM Overload Relay, 200A Contact Rating

Subtotal (1 unit)*

€567.13

(exc. VAT)

€697.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€567.13

*price indicative

RS Stock No.:
250-307
Mfr. Part No.:
193-ESM-VIG-200A-E205
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Overload Relay

Relay Contact Current

200A

Series

193 ESM

Standards/Approvals

IEC 61508, No. 60947-4-1, EN 60947-4-1, IEC 61511, GB/T 26572, CSA22.2, SJ/Z 11388, GB/T 14048.4-2010, UL 60947-4-1, SJ/T 11364

COO (Country of Origin):
MX
The Allen Bradley E300 Overload Relays Voltage/Current/Ground Fault Sensing Module 20 to 200 A mounts to 100-E190 to E205 contactors.

Eurasian Economic Community certified

Australian RCM certified

China CCC certified

American Bureau of Shipping certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy