Allen Bradley, 193 ESM Overload Relay, 200A Contact Rating
- RS Stock No.:
- 250-294
- Mfr. Part No.:
- 193-ESM-I-200A-E205
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€381.53
(exc. VAT)
€469.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.53 |
*price indicative
- RS Stock No.:
- 250-294
- Mfr. Part No.:
- 193-ESM-I-200A-E205
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 193 ESM | |
| Standards/Approvals | UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1, IEC 61511, IEC 61508, GB/T 26572, GB/T 14048.4-2010, EN 60947-4-1, CSA22.2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 193 ESM | ||
Standards/Approvals UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1, IEC 61511, IEC 61508, GB/T 26572, GB/T 14048.4-2010, EN 60947-4-1, CSA22.2 | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current Sensing Module 20 to 200 A mounts to 100-E190 to E205 contactors.
China CCC certified
Australian RCM certified
American Bureau of Shipping certified
Related links
- Allen Bradley 200A Contact Rating
- Allen Bradley 200A Contact Rating
- Allen Bradley 60A Contact Rating
- Allen Bradley 30A Contact Rating
- Allen Bradley 100A Contact Rating
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
