Allen Bradley, 193 ESM Overload Relay, 60A Contact Rating

Subtotal (1 unit)*

€412.12

(exc. VAT)

€506.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€412.12

*price indicative

RS Stock No.:
250-320
Mfr. Part No.:
193-ESM-VIG-60A-T
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Overload Relay

Relay Contact Current

60A

Series

193 ESM

Standards/Approvals

SJ/Z 11388, SJ/T 11364, IEC 61511, IEC 61508, GB/T 26572, No. 60947-4-1, UL 60947-4-1, GB/T 14048.4-2010, EN 60947-4-1, CSA22.2

COO (Country of Origin):
MX
The Allen Bradley E300 Overload Relays Voltage/Current/Ground Fault Sensing Module 6 to 60 A DIN Rail/Panel Mount Power Terminals.

Eurasian Economic Community certified

Australian RCM certified

China CCC certified

American Bureau of Shipping certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy