Allen Bradley, 193 ESM Overload Relay, 200A Contact Rating
- RS Stock No.:
- 250-411
- Mfr. Part No.:
- 193-ESM-IG-200A-P
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€421.19
(exc. VAT)
€518.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.19 |
*price indicative
- RS Stock No.:
- 250-411
- Mfr. Part No.:
- 193-ESM-IG-200A-P
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 193 ESM | |
| Standards/Approvals | IEC 61511, CSA22.2, EN 60947-4-1, GB/T 14048.4-2010, GB/T 26572, IEC 61508, UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 193 ESM | ||
Standards/Approvals IEC 61511, CSA22.2, EN 60947-4-1, GB/T 14048.4-2010, GB/T 26572, IEC 61508, UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1 | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current/Ground Fault Sensing Module 20 to 200 A DIN Rail / Panel Mount with Pass-thru Power Conductor Apertures.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
