Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.16 A, 6A Contact Rating, 690V 1P
- RS Stock No.:
- 259-945
- Mfr. Part No.:
- 278442 ZB32-0,16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.60
(exc. VAT)
€127.43
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €103.60 |
*price indicative
- RS Stock No.:
- 259-945
- Mfr. Part No.:
- 278442 ZB32-0,16
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | Direct | |
| Series | ZB | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.1 → 0.16 A | |
| Maximum Operating Temperature | 55°C | |
| Length | 96mm | |
| Standards/Approvals | UL E29184 CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 VDE 0660 IEC/EN 60947-4-1 UL UL NKCR CSA 012528 CE CSA UL 60947-4-1 | |
| Depth | 67mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type Direct | ||
Series ZB | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.1 → 0.16 A | ||
Maximum Operating Temperature 55°C | ||
Length 96mm | ||
Standards/Approvals UL E29184 CSA Class No.:3211-03 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947 VDE 0660 IEC/EN 60947-4-1 UL UL NKCR CSA 012528 CE CSA UL 60947-4-1 | ||
Depth 67mm | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Trip Dial: 0.1 → 0.16 A 690V 1P
- Eaton Trip Dial: 0.16 → 0.24 A 690V 1P
- Eaton Trip Dial: 0.4 → 0.6 A 690V 1P
- Eaton Trip Dial: 0.24 → 0.4 A 690V 1P
- Eaton Trip Dial: 25 → 35 A 690V 1P
- Eaton Trip Dial: 0.1 → 0.16 A 160 mA Contact Rating, 690V 1 NO/1
- Eaton Trip Dial: 0.1 → 0.16 A 160 mA F.L.C 60 W, 690V ac
- Eaton Trip Dial: 0.6 → 1 A 1A F.L.C 6 W, 500V ac
