Schneider Electric, TeSyS CA Control Relay 5 NO, 10A Contact Rating, 48V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
341-527
Mfr. Part No.:
CAD503E7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

Rail, Plate

Terminal Type

Spring Terminal

Normal State Configuration

5 NO

Width

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

99mm

Contact Voltage

690V

Depth

84mm

Standards/Approvals

REACH, RoHS, EN/IEC 60947-5-1 GB/T 14048.5 UL 60947-5-1 CSA C22.2 No 60947-5-1 JIS C8201-5-1 CB (RETURN) CCC (RETURN) UL (RETURN) CSA (RETURN) EAC (RETURN) CE (RETURN) UKCA

Control Voltage

48V

Supply Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Control relay is designed for use in control circuits, offering reliable performance across various applications. The relay features 5 NO poles and operates at a rated operational voltage of up to 690 V AC, with a frequency range of 25 to 400 Hz. The control circuit operates at 48 V AC, 50 or 60 Hz, and the device has a rated impulse withstand voltage of 6 kV, conforming to IEC 60947 standards. It has a conventional free air thermal current rating of 10 A at 60 °C and a mechanical durability of 30 million cycles.

RoHS compliant

IP2X front face conforming to VDE 0106

Mercury free

TH conforming to IEC 60068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy