Allen Bradley, 193K Overload Relay 1 NO/1 NC, 1.4A, 2 A F.L.C, 2A Contact Rating, 6 W, 690V ac
- RS Stock No.:
- 502-238
- Distrelec Article No.:
- 302-27-363
- Mfr. Part No.:
- 193-KB20
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€43.01
(exc. VAT)
€52.90
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.01 |
*price indicative
- RS Stock No.:
- 502-238
- Distrelec Article No.:
- 302-27-363
- Mfr. Part No.:
- 193-KB20
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 1.4A, 2A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 2A | |
| Series | 193K | |
| Power Rating | 6W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Width | 44.9mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Depth | 78.7mm | |
| Standards/Approvals | RoHS, cULus, CE marked, KC, NF F 62-000, RCM (C-Tick), C-Tick, SUVA Third-Party, CSA, CCC, UL, EN/IEC, IEC, EAC | |
| Control Voltage | 690V ac | |
| Supply Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 1.4A, 2A | ||
Product Type Overload Relay | ||
Relay Contact Current 2A | ||
Series 193K | ||
Power Rating 6W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Width 44.9mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Depth 78.7mm | ||
Standards/Approvals RoHS, cULus, CE marked, KC, NF F 62-000, RCM (C-Tick), C-Tick, SUVA Third-Party, CSA, CCC, UL, EN/IEC, IEC, EAC | ||
Control Voltage 690V ac | ||
Supply Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Overload Relay, 2A, 6W - 193-KB20
Standards and Certifications
How do I reset this relay?
193-K Miniature Bi-metallic Overload Relay
Related links
- Allen Bradley 0.35A 500mA Contact Rating 690V ac
- Allen Bradley 0.45A 630mA Contact Rating 690V ac
- Allen Bradley 1.1A 1.6A Contact Rating 690V ac
- Allen Bradley 5.5A 7.5A Contact Rating 690V ac
- Allen Bradley 10A 10A Contact Rating 690V ac
- Allen Bradley 3.5A 4.8A Contact Rating 690V ac
- Allen Bradley 0.9A 1.3A Contact Rating 690V ac
- Allen Bradley 1.8A 2.5A Contact Rating 690V ac
