Allen Bradley, 193K Overload Relay 1 NO/1 NC, 1.1A, 1.6 A F.L.C, 1.6A Contact Rating, 6 W, 690V ac

Image representative of range

Subtotal (1 unit)*

€43.31

(exc. VAT)

€53.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.31

*price indicative

RS Stock No.:
502-228
Distrelec Article No.:
302-27-362
Mfr. Part No.:
193-KB16
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Overload Relay

FLC Motor Rating

1.1A, 1.6A

Relay Contact Current

1.6A

Series

193K

Power Rating

6W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP2X

Width

44.9mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Contact Voltage

690V ac

Maximum Operating Temperature

60°C

Length

50mm

Standards/Approvals

UL, IEC, CCC, CSA, CE marked

Depth

78.7mm

Control Voltage

690V ac

Supply Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
CN

193-K Miniature Bi-metallic Overload Relay


Protects motor against overload and phase loss

Trip class 10

Auxiliary switch 1N/O and 1N/C

Stable, shock-resistant direct mounting on 100-K contactor

Built in trip contact 95//96 and signal contact 97//98

Auto/manual reset selectable on device

visible trip indication

Test/trip actuator

Stop actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy