WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 15 → 23 A, 23A F.L.C, 15A, 23 A Contact Rating, 1.4 W 3
- RS Stock No.:
- 122-0765
- Mfr. Part No.:
- RW17-2D3-U023
- Manufacturer:
- WEG
Subtotal (1 unit)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €38.62 |
*price indicative
- RS Stock No.:
- 122-0765
- Mfr. Part No.:
- RW17-2D3-U023
- Manufacturer:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 23A | |
| Relay Contact Current | 15A, 23A | |
| Series | RW17 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 1.4W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP10 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 15 → 23 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 71.5mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1, EU Regulation 640/2009/EC, Directive 2009/125/EC | |
| Depth | 82.5mm | |
| Supply Voltage | 100V, 50V | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 23A | ||
Relay Contact Current 15A, 23A | ||
Series RW17 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 1.4W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20, IP10 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 15 → 23 A | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 71.5mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-2, IEC 60947-1, IEC 60034-30-1, EU Regulation 640/2009/EC, Directive 2009/125/EC | ||
Depth 82.5mm | ||
Supply Voltage 100V, 50V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
