WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 22 → 32 A, 32A F.L.C, 22A, 32 A Contact Rating, 1.4 W 3

Subtotal (1 unit)*

€38.62

(exc. VAT)

€47.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.62

*price indicative

RS Stock No.:
122-0766
Mfr. Part No.:
RW17-2D3-U032
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

32A

Product Type

Thermal Overload Relay

Relay Contact Current

22A, 32A

Series

RW17

Mount Type

DIN Rail

Power Rating

1.4W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP10, IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

22 → 32 A

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

60°C

Length

71.5mm

Contact Voltage

690V ac

Standards/Approvals

IEC 60034-30-1, IEC 60947-1, IEC 60947-2, IEC 60947-4-1

Depth

82.5mm

Supply Voltage

100V, 50V

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10

Phase failure sensitivity

Hand, Automatic or manual reset selectable

WEG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy