Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 V, 1kV 3
- RS Stock No.:
- 202-1633
- Distrelec Article No.:
- 301-24-280
- Mfr. Part No.:
- 3RB3046-1UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€214.31
(exc. VAT)
€263.60
(inc. VAT)
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €214.31 |
*price indicative
- RS Stock No.:
- 202-1633
- Distrelec Article No.:
- 301-24-280
- Mfr. Part No.:
- 3RB3046-1UB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 50A | |
| Relay Contact Current | 4A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Power Rating | 45V | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 12.5 → 50 A | |
| Number of Auxiliary Contacts | 1 | |
| Width | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 106mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, UL Approved, IEC 81346-2, IEC 61000-4-5, IEC 61000-4-6 | |
| Depth | 124mm | |
| Supply Voltage | 1kV | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 50A | ||
Relay Contact Current 4A | ||
Mount Type Direct | ||
Series 3RB | ||
Power Rating 45V | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 12.5 → 50 A | ||
Number of Auxiliary Contacts 1 | ||
Width 70mm | ||
Minimum Operating Temperature -25°C | ||
Length 106mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, UL Approved, IEC 81346-2, IEC 61000-4-5, IEC 61000-4-6 | ||
Depth 124mm | ||
Supply Voltage 1kV | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 1kV 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 48V 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 50A Contact Rating 3
