Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 50 → 100 A, 200A, 50 A F.L.C, 200A Contact Rating 3
- RS Stock No.:
- 211-3654
- Mfr. Part No.:
- 3RB2056-1FF2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€263.32
(exc. VAT)
€323.88
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €263.32 |
*price indicative
- RS Stock No.:
- 211-3654
- Mfr. Part No.:
- 3RB2056-1FF2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 200A, 50A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP00 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Width | 120mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 50 → 100 A | |
| Length | 119mm | |
| Contact Voltage | 1kV | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Standards/Approvals | UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 200A, 50A | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 3RB | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP00 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Width 120mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 50 → 100 A | ||
Length 119mm | ||
Contact Voltage 1kV | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Standards/Approvals UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 50 → 200 A 50 A F.L.C, 200A Contact Rating 3
- Siemens Trip Dial: 50 → 200 A 200A Contact Rating 1kV 3P
- Siemens Trip Dial: 50 → 200 A 50 A F.L.C 90 kW 3
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V ac 3P
- Siemens 200A 200A Contact Rating, 200V ac 3P
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 50 A F.L.C, 50A Contact Rating 3
