Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 50 → 200 A, 200A F.L.C, 200A Contact Rating, 160 kW, 1kV TP
- RS Stock No.:
- 213-0996
- Mfr. Part No.:
- 3RB2153-4FW2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€350.62
(exc. VAT)
€431.26
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €350.62 |
*price indicative
- RS Stock No.:
- 213-0996
- Mfr. Part No.:
- 3RB2153-4FW2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 200A | |
| Relay Contact Current | 200A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | TP | |
| Power Rating | 160kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 50 → 200 A | |
| Width | 120mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 119mm | |
| Depth | 155mm | |
| Standards/Approvals | CE, U, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, EAC, CCC, CSA | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 200A | ||
Relay Contact Current 200A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration TP | ||
Power Rating 160kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 50 → 200 A | ||
Width 120mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 119mm | ||
Depth 155mm | ||
Standards/Approvals CE, U, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, EAC, CCC, CSA | ||
Control Voltage 1kV | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 50 → 200 A 50 A F.L.C, 200A Contact Rating 3
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 50 → 100 A 50 A F.L.C, 200A Contact Rating 3
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V ac 3P
- Siemens 200A 200A Contact Rating, 200V ac 3P
- Siemens Trip Dial: 50 → 200 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
