Siemens 3RB Overload Relay 1NC + 1NO, 50 → 200 A F.L.C, 200 A Contact Rating, 200 Vac, 3P, SIRIUS
- RS Stock No.:
- 213-0543
- Mfr. Part No.:
- 3RB2056-1FX2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€240.62
(exc. VAT)
€295.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.62 |
*price indicative
- RS Stock No.:
- 213-0543
- Mfr. Part No.:
- 3RB2056-1FX2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 50 → 200 A | |
| Contact Current Rating | 200 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | 3RB | |
| Normal State Configuration | 1NC + 1NO | |
| Control Voltage | 200 Vac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 50 → 200 A | ||
Contact Current Rating 200 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series 3RB | ||
Normal State Configuration 1NC + 1NO | ||
Control Voltage 200 Vac | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RB series is a manual-automatic reset solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. It has a size S6. It can be mounted with any type mounting as contactor mounting or stand-alone installation. The type of electrical connection for main circuit is through straight-through transformers and for auxiliary circuit is through spring-loaded terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.
Ambient operating temperature is -25 to +60 °C
Operating frequency is 50 to 60 Hz
Trip class is CLASS 10E
Operating frequency is 50 to 60 Hz
Trip class is CLASS 10E
Related links
- Siemens 3RB Overload Relay 1NC + 1NO 200 A Contact Rating SIRIUS
- Siemens 3RB Overload Relay 1NO + 1NC 50 W 3P, SIRIUS
- Siemens 3RB Overload Relay 1NO + 1NC 315 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NO + 1NC 4 A Contact Rating 690 Vac SIRIUS
- Siemens 3RB Overload Relay 1NO + 1NC 4 A Contact Rating 690 Vac SIRIUS
