Omron, J7TKN Thermal Overload Relay, Trip Dial: 0.8 → 1.2 A, 800 mA, 1.2A F.L.C, 1.2A Contact Rating, 24V dc 3P
- RS Stock No.:
- 215-5241
- Mfr. Part No.:
- J7TKN-A-1E2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.57
(exc. VAT)
€57.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.57 |
*price indicative
- RS Stock No.:
- 215-5241
- Mfr. Part No.:
- J7TKN-A-1E2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 800mA, 1.2mA | |
| Relay Contact Current | 1.2A | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Main Connector | |
| Reset Method | Manual | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Adjustable Current Range | 0.8 → 1.2 A | |
| Length | 95mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Depth | 70mm | |
| Standards/Approvals | EN 60947-4-1, IEC 60947-4-1, VDE 0660 | |
| Supply Voltage | 690V | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 800mA, 1.2mA | ||
Relay Contact Current 1.2A | ||
Mount Type Direct | ||
Series J7TKN | ||
Pole and Throw Configuration 3P | ||
Terminal Type Main Connector | ||
Reset Method Manual | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Adjustable Current Range 0.8 → 1.2 A | ||
Length 95mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Depth 70mm | ||
Standards/Approvals EN 60947-4-1, IEC 60947-4-1, VDE 0660 | ||
Supply Voltage 690V | ||
Control Voltage 24V dc | ||
Omron J7TKN Series Thermal Overload Relay, 0.8 to 1.2A Adjustable Current Range, 690V Supply Voltage - J7TKN-A-1E2
This thermal overload relay provides motor protection by sensing overcurrent conditions and interrupting supply to prevent overheating. It is intended for direct mounting in control panels where compact, repeatable trip performance is required. The unit is suited to 3‑pole protection of small motors and integrates a manual reset function for controlled restart after a trip.
Features and Benefits:
• Adjustable operating range 0.8-1.2 A for accurate motor matching
• Rated for 690V supply to suit high‑voltage control systems
• 24V DC control input for compatible control circuitry
• Manual reset prevents automatic restart after fault clearance
• Main connector terminals for straightforward installation
• Conforms to EN 60947‑4‑1 and IEC standards for recognised design
• Rated for 690V supply to suit high‑voltage control systems
• 24V DC control input for compatible control circuitry
• Manual reset prevents automatic restart after fault clearance
• Main connector terminals for straightforward installation
• Conforms to EN 60947‑4‑1 and IEC standards for recognised design
Applications
• Suitable for protecting small three‑phase motors in automation cabinets
• Ideal for use in electrical panels requiring manual‑trip control
• Used with control circuits that operate on 24V DC signalling
• Can be used for motor protection where 690V distribution is present
• Suitable for maintenance environments requiring physical reset
• Ideal for use in electrical panels requiring manual‑trip control
• Used with control circuits that operate on 24V DC signalling
• Can be used for motor protection where 690V distribution is present
• Suitable for maintenance environments requiring physical reset
What temperature conditions can it operate within?
It functions across an ambient range from -25 °C up to a maximum of 60 °C, permitting use in typical indoor industrial environments.
How is the device mounted and connected electrically?
It mounts directly onto the equipment mounting surface and uses main connector terminals for electrical termination.
What mechanical envelope does the device occupy?
The unit has a Compact footprint measuring 45mm wide, 95mm long and 70mm deep to conserve panel space.
What contact and motor ratings does it provide for protection?
The relay offers three‑pole switching with contact current capability up to 1.2 A and is intended for motor ratings at 0.8 A and 1.2 A.
Which standards inform its functional design?
Its design follows EN 60947‑4‑1 and IEC 60947‑4‑1 requirements, and it meets VDE 0660 guidelines relevant to switching devices.
Related links
- Omron Trip Dial: 0.8 to 1.2 A 44.3 kW, 690V 3P
- WEG Trip Dial: 0.8 → 1.2 A 800 mA 1.4 W 3
- Omron Trip Dial: 0.6 → 0.9 A 900 mA F.L.C 24V dc 3P
- Schneider Electric Trip Dial: 0.8 → 1.2 A 1.2A F.L.C, 1.2A Contact
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 15 kW, 24V dc 3P
- Omron Trip Dial: 23 → 32 A 1.8 A F.L.C 15 kW 3P
- Omron Trip Dial: 2.7 → 4 A 4 A F.L.C 24V dc 3P
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 24V dc 3
