Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 55 → 250 A, 250A, 55 A F.L.C, 250A Contact Rating 3P
- RS Stock No.:
- 216-2850
- Mfr. Part No.:
- 3RB2066-1GC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€285.13
(exc. VAT)
€350.71
(inc. VAT)
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €285.13 |
*price indicative
- RS Stock No.:
- 216-2850
- Mfr. Part No.:
- 3RB2066-1GC2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 250A, 55A | |
| Relay Contact Current | 250A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 55 → 250 A | |
| Width | 120mm | |
| Contact Voltage | 1kV | |
| Maximum Operating Temperature | 60°C | |
| Length | 119mm | |
| Depth | 155mm | |
| Standards/Approvals | IEC 61000-4-5, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, IEC 81346-2, UL Approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 250A, 55A | ||
Relay Contact Current 250A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 55 → 250 A | ||
Width 120mm | ||
Contact Voltage 1kV | ||
Maximum Operating Temperature 60°C | ||
Length 119mm | ||
Depth 155mm | ||
Standards/Approvals IEC 61000-4-5, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, IEC 81346-2, UL Approved | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Trip Dial: 55 → 250 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C, 630A Contact Rating 3P
- Siemens Trip Dial: 4 → 16 A 4 A F.L.C, 16A Contact Rating 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 55 → 250 A 55 A F.L.C, 4A Contact Rating 3
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 20 → 80 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
