Siemens, 3RB Overload Relay 2 NO/2 NC, Trip Dial: 5 → 30 A, 300 mA, 630A F.L.C, 630A Contact Rating 3P
- RS Stock No.:
- 255-0828
- Mfr. Part No.:
- 3RB23834AC1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€444.46
(exc. VAT)
€546.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.46 |
*price indicative
- RS Stock No.:
- 255-0828
- Mfr. Part No.:
- 3RB23834AC1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 300mA, 630mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 630A | |
| Series | 3RB | |
| Mount Type | Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Adjustable Current Range | 5 → 30 A | |
| Width | 5.08mm | |
| Length | 4.37mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, RCM | |
| Depth | 95mm | |
| Control Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 300mA, 630mA | ||
Product Type Overload Relay | ||
Relay Contact Current 630A | ||
Series 3RB | ||
Mount Type Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Automatic & Manual | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Adjustable Current Range 5 → 30 A | ||
Width 5.08mm | ||
Length 4.37mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, CSA, EAC, RCM | ||
Depth 95mm | ||
Control Voltage 240V | ||
- COO (Country of Origin):
- DE
The Siemens Evaluation unit have been designed for current-dependent protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. These comprise an evaluation unit, a current measuring module and a connecting cable. It also offers an engine starter function.
Stand-alone installation
