Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 55 → 250 A, 250A, 55 A F.L.C, 4A Contact Rating 3

Subtotal (1 unit)*

€385.81

(exc. VAT)

€474.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€385.81

*price indicative

RS Stock No.:
751-8870
Mfr. Part No.:
3RB2163-4GC2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

250A, 55A

Relay Contact Current

4A

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP00

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

55 → 250 A

Width

85mm

Contact Voltage

220V dc, 230V dc

Maximum Operating Temperature

60°C

Length

145mm

Depth

156mm

Standards/Approvals

REACH, RoHS, CCC, EAC, UL, CE, UKCA, IEC, WEEE (2012/19/EU)

Supply Voltage

400V

COO (Country of Origin):
DE

3RB21 Range


Internal power supply

Auxiliary contacts 1 NO+1NC

Manual/Automatic Reset

Switching position indicator

Internal ground fault

Eletrical remote reset

Test function

Phase failure/unbalance sensitivity

Selectable trip class 5,10,20 and 30 operation

Electronic Overload Relays


The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy