Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 4 A, 4A F.L.C, 4A Contact Rating, 3 kW, 690V ac 3

Subtotal (1 unit)*

€122.46

(exc. VAT)

€150.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.46

*price indicative

RS Stock No.:
216-4359
Mfr. Part No.:
3RB3016-2PB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

4A

Relay Contact Current

4A

Series

3RB

Mount Type

Direct

Power Rating

3kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Width

45mm

Adjustable Current Range

1 → 4 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

79mm

Contact Voltage

690V

Standards/Approvals

IEC 61000-4-6, IEC 81346-2, UL Approved, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5

Depth

73mm

Control Voltage

690V ac

Supply Voltage

690V

COO (Country of Origin):
CZ
The Siemens overload relay of current rating 1-4 A. It is used for motor protection size S00, class 10E and having contactor mounting. The main circuit has spring type terminal and auxiliary circuit has spring-type terminal. The manual automatic reset solid state overload relay Sirius 3RB3 used for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.

Insulation voltage 690V

Surge voltage resistance rated value 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy