Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 4 → 16 A, 16A F.L.C, 4A Contact Rating, 7.5 kW 3
- RS Stock No.:
- 236-8403
- Mfr. Part No.:
- 3RB3016-2TE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€122.46
(exc. VAT)
€150.63
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €122.46 |
*price indicative
- RS Stock No.:
- 236-8403
- Mfr. Part No.:
- 3RB3016-2TE0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 16A | |
| Relay Contact Current | 4A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Power Rating | 7.5kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Adjustable Current Range | 4 → 16 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Length | 72mm | |
| Standards/Approvals | IEC 81346-2, UL Approved, IEC 61000-4-5, IEC 61000-4-4, CCC approved, CE Approved, IEC 61000-4-3, CSA Approved, EAC Approved, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, IEC 61000-4-6 | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 16A | ||
Relay Contact Current 4A | ||
Mount Type Direct | ||
Series 3RB | ||
Power Rating 7.5kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Adjustable Current Range 4 → 16 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Length 72mm | ||
Standards/Approvals IEC 81346-2, UL Approved, IEC 61000-4-5, IEC 61000-4-4, CCC approved, CE Approved, IEC 61000-4-3, CSA Approved, EAC Approved, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, IEC 61000-4-6 | ||
Depth 90mm | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Trip Dial: 1 → 4 A 4 A F.L.C 1.5 kW 3
- Siemens Trip Dial: 1 → 4 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 3 → 12 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 3 → 12 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 0.32 → 1.25 A 4A Contact Rating, 370 W 3
- Siemens Trip Dial: 0.32 → 1.25 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 4 → 16 A 16A Contact Rating 690V ac 3
