Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.32 → 1.25 A, 1.25A F.L.C, 4A Contact Rating, 750 W, 690V ac 3
- RS Stock No.:
- 203-2072
- Mfr. Part No.:
- 3RB3016-1NE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€103.43
(exc. VAT)
€127.22
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €103.43 |
*price indicative
- RS Stock No.:
- 203-2072
- Mfr. Part No.:
- 3RB3016-1NE0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 1.25A | |
| Relay Contact Current | 4A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Power Rating | 750W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.32 → 1.25 A | |
| Width | 44mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 72mm | |
| Standards/Approvals | CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved, CCC approved, CE Approved | |
| Depth | 90mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 1.25A | ||
Relay Contact Current 4A | ||
Mount Type Direct | ||
Series 3RB | ||
Power Rating 750W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.32 → 1.25 A | ||
Width 44mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 72mm | ||
Standards/Approvals CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved, CCC approved, CE Approved | ||
Depth 90mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Trip Dial: 0.32 → 1.25 A 4A Contact Rating, 370 W 3
- Siemens Trip Dial: 0.32 → 125 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 0.32 → 1.25 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 1 → 4 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 0.32 → 1.25 A 1.25A F.L.C 370 W 3
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating, 7.5 kW 3
- Siemens Trip Dial: 1 → 4 A 4 A F.L.C 1.5 kW 3
