Eaton, EMT6 Overload Relay 1 NO/1 NC, 3A F.L.C, 15A Contact Rating, 2 W, 24V dc, 240 V dc 1 NO/1 NC
- RS Stock No.:
- 221-3490
- Mfr. Part No.:
- 269470 EMT6-K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.56
(exc. VAT)
€223.32
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.56 |
*price indicative
- RS Stock No.:
- 221-3490
- Mfr. Part No.:
- 269470 EMT6-K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 3A | |
| Relay Contact Current | 15A | |
| Series | EMT6 | |
| Power Rating | 2W | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Terminal Type | M3.5 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | No Reset | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 23mm | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Length | 83mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, EN 55011 | |
| Depth | 103mm | |
| Supply Voltage | 24V ac/dc, 240V ac/dc | |
| Control Voltage | 24V dc, 240V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 3A | ||
Relay Contact Current 15A | ||
Series EMT6 | ||
Power Rating 2W | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Terminal Type M3.5 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method No Reset | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 23mm | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Length 83mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, EN 55011 | ||
Depth 103mm | ||
Supply Voltage 24V ac/dc, 240V ac/dc | ||
Control Voltage 24V dc, 240V dc | ||
Eaton Overload Relay, 250V AC Safe Isolation, Screw Terminals - EMT6 Series - 269470 EMT6-K
Don't let overheating trip up your heavy-duty machines – protect them with this overload relay from Eaton. It uses a thermistor sensor to keep a close eye on the temperature of windings, gearboxes and bearings. As soon as equipment gets too hot, a signal to the relay tells it to break the circuit. LEDs on the front of the device make it a cinch to monitor faults. Hook it up to the motor that drives a conveyor, hoist or pump to keep your kit working safely.
Features & Benefits
• Integrated test button makes it a doddle to check it's working correctly
• Snaps onto a top hat DIN rail for speedy mounting
• Screw terminals give you a secure wire connection
• Wide operating temperature range between -25°C and +60°C can handle harsh conditions
• ESD and RFI immunity for reliable operation around people and electromagnetic fields
What wire sizes does this overload relay accept?
For wide compatibility, this overload relay accepts solid and stranded wires in sizes between 20 and 14AWG.
Does this relay need a lot of space?
Not at all. This is a compact choice with dimensions of 84 (L) x 23 (W) x 104mm (D).
Note
Eaton formerly known as Moeller
