Eaton Overload Relay 1 NO/1 NC, 3A Contact Rating 1P
- RS Stock No.:
- 256-752
- Mfr. Part No.:
- 269471 EMT6-KDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€302.52
(exc. VAT)
€372.10
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €302.52 |
*price indicative
- RS Stock No.:
- 256-752
- Mfr. Part No.:
- 269471 EMT6-KDB
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 3A | |
| Series | Moeller | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Width | 23mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 103mm | |
| Standards/Approvals | CSA File No.:12528 IEC/EN 60947 CSA-C22.2 No. 14 IEC/EN 61000-4-3 CSA CSA Class No.:3211-03 IEC/EN 60947-8 IEC/EN 61000-4-2 CE UL 508 UL File No.:E29184 UL UL Category Control No.:NKCR VDE 0660 EN 55011 | |
| Depth | 83mm | |
| Control Voltage | 240V | |
| Supply Voltage | 24V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 3A | ||
Series Moeller | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Width 23mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 103mm | ||
Standards/Approvals CSA File No.:12528 IEC/EN 60947 CSA-C22.2 No. 14 IEC/EN 61000-4-3 CSA CSA Class No.:3211-03 IEC/EN 60947-8 IEC/EN 61000-4-2 CE UL 508 UL File No.:E29184 UL UL Category Control No.:NKCR VDE 0660 EN 55011 | ||
Depth 83mm | ||
Control Voltage 240V | ||
Supply Voltage 24V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- CN
