Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 12 V, TeSys
- RS Stock No.:
- 256-4100
- Mfr. Part No.:
- CAD323JD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4100
- Mfr. Part No.:
- CAD323JD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD323JD
TeSys Deca control relay, 5 contacts (3NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 12V DC control circuit, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Rail mounting
Different ways for connection
Different ways for connection
Related links
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 110 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 220 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 690 V, TeSys
- Schneider Electric 10A Contact Rating 72V
- Schneider Electric 10A Contact Rating 24V
