Schneider Electric Harmony Control Control Relay 1CO
- RS Stock No.:
- 256-4731
- Mfr. Part No.:
- RM35ATL0MW
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4731
- Mfr. Part No.:
- RM35ATL0MW
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony Control | |
| Normal State Configuration | 1CO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony Control | ||
Normal State Configuration 1CO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric RM35ATL0MW
This Harmony RM35AT control relay allows monitoring of temperature control. This modular control relay is ideal for monitoring of electrical values and temperature variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device. It also offers a selectable memory function, integral LED for indicating control status, sealable cover, with simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. Multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0
The Schneider Electric temperature control relay has 1 C/O output contacts and 24 to 240 V AC/DC rated supply voltage, 5 A output current with 8 second reset time, 0.6 W DC power consumption.
Minimum switching current is 10 mA at 5 V DC
Time delay range from 0.1 to 10 s
Contacts material is cadmium free
Time delay range from 0.1 to 10 s
Contacts material is cadmium free
Related links
- Schneider Electric Harmony Control Control Relay 2NO
- Schneider Electric Harmony Control Series Panel Mount Relay Heatsink for Use with Panel Mount Solid State Relay
- Schneider Electric Harmony Control Series Electrode Level Probe, Cable Suspension
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30mm Diameter
- Schneider Electric CA2SK Control Relay 2NO 220 V, CA2SK
- Schneider Electric Control Relay 3NO + 1NC 230 Vac, TeSys K
- Schneider Electric CA2SK Control Relay 1NO + 1NC TeSys K
- Schneider Electric Control Relay 1 NO + 1 NC 480 V, TeSys