Schneider Electric Harmony Control Control Relay 2NO
- RS Stock No.:
- 256-4733
- Mfr. Part No.:
- RM35ATW5MW
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4733
- Mfr. Part No.:
- RM35ATW5MW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric temperature control relay has 2 NO output contacts and 24 to 240 V AC/DC rated supply voltage, 5 A output current with 8 second reset time, 0.6 W DC power consumption.
Minimum switching current is 10 mA at 5 V DC
Time delay range from 0.1 to 10 s
Contacts material is cadmium free
Time delay range from 0.1 to 10 s
Contacts material is cadmium free
Related links
- Schneider Electric Harmony Control Control Relay 2NO
- Schneider Electric Harmony Control Control Relay 1CO
- Schneider Electric, Harmony Control Control Relay 2 NO
- Schneider Electric CA2SK Control Relay 2NO TeSys K
- Schneider Electric Harmony Control DIN Rail Solid State Relay Mounting Kit, for use with SSL Relays
- Schneider Electric Control Relay 2NO + 2NC 1.8 W 4, TeSys
- Schneider Electric Harmony Control Series Electrolode Holder Level Probe
- Schneider Electric Trip Dial: 10 A 2 W, 230V
