Lovato Electric, 11RFNA9033 Control Relay 1 NO/1 NC, Trip Dial: 0.2 → 0.33 A, 330mA F.L.C, 10A Contact Rating, 690V 3
- RS Stock No.:
- 274-0537
- Mfr. Part No.:
- 11RFNA9033
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€77.45
(exc. VAT)
€95.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.45 |
*price indicative
- RS Stock No.:
- 274-0537
- Mfr. Part No.:
- 11RFNA9033
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 330mA | |
| Relay Contact Current | 10A | |
| Series | 11RFNA9033 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Adjustable Current Range | 0.2 → 0.33 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 330mA | ||
Relay Contact Current 10A | ||
Series 11RFNA9033 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Adjustable Current Range 0.2 → 0.33 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 9.8mm | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Trip Dial: 0.2 → 0.33 A 10A Contact Rating, 690V 2
- Lovato Electric Trip Dial: 0.2 → 0.33 A 690V 3
- Lovato Electric Trip Dial: 6 → 10 A 10A Contact Rating, 690V 3
- Lovato Electric Control Relay 1 NO/1 NC 500mA F.L.C 690V 3
- Lovato Electric Trip Dial: 0.45 → 0.75 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 0.14 → 0.23 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 9 → 15 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.6 → 1 A 10A Contact Rating, 690V 3P
