Lovato Electric Control Relay 1 NO/1 NC, 10A Contact Rating, 690V 3

Subtotal (1 unit)*

€77.45

(exc. VAT)

€95.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.45

*price indicative

RS Stock No.:
274-0541
Mfr. Part No.:
11RFNA910
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

Direct

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Width

9.8mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14

Supply Voltage

690V

Control Voltage

690V

COO (Country of Origin):
IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.

Overvoltage category III

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy