Schneider Electric, LC1D Contactor 2 NO/2 NC, 25A Contact Rating, 5.5 kW, 72V dc 4
- RS Stock No.:
- 288-7245
- Mfr. Part No.:
- LC1D1286SLS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€140.22
(exc. VAT)
€172.47
(inc. VAT)
- Shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | €140.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7245
- Mfr. Part No.:
- LC1D1286SLS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Relay Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | Rail | |
| Power Rating | 5.5kW | |
| Pole and Throw Configuration | 4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Lug Ring Terminal | |
| Width | 45mm | |
| Minimum Operating Temperature | -60°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 80°C | |
| Contact Voltage | 690V | |
| Length | 99mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN 45545: R22 HL3, DIN 5510-2, EN/IEC 60947-4-1, EN 45545: R26 HL3 | |
| Depth | 99mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 72V dc | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Relay Contact Current 25A | ||
Series LC1D | ||
Mount Type Rail | ||
Power Rating 5.5kW | ||
Pole and Throw Configuration 4 | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Lug Ring Terminal | ||
Width 45mm | ||
Minimum Operating Temperature -60°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 80°C | ||
Contact Voltage 690V | ||
Length 99mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN 45545: R22 HL3, DIN 5510-2, EN/IEC 60947-4-1, EN 45545: R26 HL3 | ||
Depth 99mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 72V dc | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 12A Contact Rating 72V dc 3
- Schneider Electric 25A F.L.C 7.5 kW, 24V dc 4
- Schneider Electric 13A 25A Contact Rating, 5.5 kW 3
- Schneider Electric 25A Contact Rating 24V dc 3
- Schneider Electric 18A Contact Rating 72V dc 3
- Schneider Electric 9A Contact Rating 72V dc 3
- Schneider Electric 38A Contact Rating 72V dc 3
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 1kV
