Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.2 → 3.2 A, 2.2A, 3.2 A F.L.C, 3.2A Contact Rating,

Subtotal (1 unit)*

€54.14

(exc. VAT)

€66.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.14

*price indicative

RS Stock No.:
706-1557
Distrelec Article No.:
136-23-071
Mfr. Part No.:
3RU2116-1DB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

2.2A, 3.2A

Product Type

Thermal Overload Relay

Relay Contact Current

3.2A

Mount Type

Contactor

Series

SIRIUS 3RU2

Pole and Throw Configuration

3

Power Rating

1.1kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Adjustable Current Range

2.2 → 3.2 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Width

45mm

Length

87mm

Maximum Operating Temperature

70°C

Contact Voltage

690V ac

Standards/Approvals

UL Approved, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved

Depth

73mm

Supply Voltage

690V

COO (Country of Origin):
DE

Siemens SIRIUS 3RU2 Series Thermal Overload Relay, 2.2A FLC Motor Rating, 3P Pole Configuration - 3RU2116-1DB0


This thermal overload relay is an essential device for motor protection within the SIRIUS range. Designed to operate in a temperature range of -40 to +70 °C, the relay ensures efficient protection against overcurrent conditions. The Compact dimensions of 76mm x 45mm x 70mm make it suitable for installation in diverse environments. With a maximum current rating of 3.2 A and a contact configuration of 1NO + 1NC, it is reliable in safeguarding your machinery.

Features & Benefits


• Supports automatic and manual reset options for convenience
• Utilises screw terminals for secure electrical connections
• Designed with insulation voltage up to 690 V for enhanced safety
• Incorporates a thermal overload release for accurate motor protection

Applications


• Used for protecting three phase motors in industrial
• Ideal for integration with direct contactor mountings
• Suitable for requiring high current ratings

How does this relay handle overcurrent situations?


It features an adjustable current response Value ranging from 2.2 to 3.2 A, ensuring it can be tailored for specific motor requirements. The thermal overload release responds precisely to overcurrent conditions to protect motor systems.

What type of terminals does it support for connections?


This device is equipped with screw terminals suitable for connecting solid, stranded, or finely stranded conductors, allowing flexibility in installation and use.

Can it operate in different environmental conditions?


Yes, it operates reliably within a temperature range of -40 to +70 °C and can be stored in even harsher conditions, making it versatile for various applications.

How does the relay ensure safety during operation?


It is designed with an insulation voltage capacity of 690 V and offers protection class IP20 to prevent accidental contact, ensuring secure operation in various settings.

Note

Screw Terminals can only be used with screw Terminal overloads and spring Terminals can only be used with spring Terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy