Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4.5 → 6.3 A, 4.5A, 6.3 A F.L.C, 6.3A Contact Rating,

Subtotal (1 unit)*

€54.14

(exc. VAT)

€66.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.14

*price indicative

RS Stock No.:
706-1579
Mfr. Part No.:
3RU2116-1GB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

4.5A, 6.3A

Product Type

Thermal Overload Relay

Relay Contact Current

6.3A

Series

SIRIUS 3RU2

Mount Type

Direct

Power Rating

2.2kW

Pole and Throw Configuration

3P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

4.5 → 6.3 A

Width

45mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Contact Voltage

690V ac

Length

87mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529, IEC 61508, CCC, UL, IEC 60068-2-27, CSA, IEC 81346-2, CE, EAC

Depth

73mm

COO (Country of Origin):
DE

Siemens Overload Relay, Thermal Overload Type, 690V Voltage Rating - SIRIUS Innovation Series - 3RU2116-1GB0


When electrical faults pose a danger to equipment, get this overload relay from Siemens on your side. The module plugs into the bottom of size S00 contactors (such as 706-1077), enabling the swift expansion of your motor protection team. A thermal mechanism stops excessive currents from causing overheating, which helps extend the life of your machines. The unit's trip class of 10 means it reacts in less than 10 seconds, so faults are dealt with quickly. The current level is adjustable between 4.5 and 6.3A, so you can set it to match your motor's rating. Add this overload relay to your control cabinet to help protect motors and submersible pumps.

Features & Benefits


• Stop and reset buttons on the front for easy use

• Screw terminals give you a dependable connection

• Robustly built to handle temperatures between -40°C and +70°C

• Designed and tested to offer explosion protection for safe installation in areas where airborne dust and gas contaminants may be present

What's the benefit of this overload relay's integrated auxiliary contacts?


The integrated auxiliary contacts let you electrically disconnect the unit from the contactor and send trip messages to your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy