Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4.5 → 6.3 A, 4.5A, 6.3 A F.L.C, 6.3A Contact Rating,
- RS Stock No.:
- 706-1572
- Mfr. Part No.:
- 3RU2116-1GC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 706-1572
- Mfr. Part No.:
- 3RU2116-1GC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 4.5A, 6.3A | |
| Relay Contact Current | 6.3A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 2.2kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Adjustable Current Range | 4.5 → 6.3 A | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 87mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL Approved, IEC 60529, EAC Approved, IEC 81346-2, IEC 60068-2-27, CSA Approved, CE Approved, CCC approved, IEC 61508 | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 4.5A, 6.3A | ||
Relay Contact Current 6.3A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3 | ||
Power Rating 2.2kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 45mm | ||
Adjustable Current Range 4.5 → 6.3 A | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Length 87mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL Approved, IEC 60529, EAC Approved, IEC 81346-2, IEC 60068-2-27, CSA Approved, CE Approved, CCC approved, IEC 61508 | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
Related links
- Siemens Trip Dial: 4.5 → 6.3 A 6.3A Contact Rating
- Siemens Trip Dial: 4.5 → 6.3 A 6.3 A F.L.C
- Siemens Trip Dial: 4.5 → 6.3 A 6.3 A F.L.C 4
- Siemens Trip Dial: 4.5 → 6.3 A 3A Contact Rating, 4 kW 3
- Siemens Trip Dial: 2.2 → 3.2 A 3.2 A F.L.C
- Siemens Trip Dial: 1.8 → 2.5 A 2.5 A F.L.C
- Siemens Trip Dial: 1.1 → 1.6 A 1.6 A F.L.C
- Siemens Trip Dial: 9 → 12.5 A 9 A F.L.C
