Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, 2.2A, 3.2 A F.L.C, 3.2A Contact Rating, 2.2 kW 3P
- RS Stock No.:
- 706-1617
- Mfr. Part No.:
- 3RU2126-1DC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.14
(exc. VAT)
€71.51
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.14 |
*price indicative
- RS Stock No.:
- 706-1617
- Mfr. Part No.:
- 3RU2126-1DC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 2.2, 3.2A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3.2A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 2.2kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP55, IP65 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 2.2 to 3.2 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | EAC, CCC, UL, UKCA, REACH, IEC, CE, RoHS, WEEE (2012/19/EU) | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 2.2, 3.2A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3.2A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Power Rating 2.2kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
IP Rating IP55, IP65 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 2.2 to 3.2 A | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals EAC, CCC, UL, UKCA, REACH, IEC, CE, RoHS, WEEE (2012/19/EU) | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA
Related links
- Siemens 2.2A 3.2A Contact Rating, 2.2 kW 3P
- Siemens 4.5A 6.3A Contact Rating, 2.2 kW 3P
- Siemens 1.8A 2.5A Contact Rating, 1.5 kW 3P
- Siemens 3A Contact Rating, 15 kW 3P
- Siemens 11A 16A Contact Rating, 7.5 kW 3P
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3P
- Siemens 34A 40A Contact Rating, 18.5 kW 3P
- Siemens 17A 22A Contact Rating, 11 kW 3P
