ABB, E16 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 0.3 → 1 A, 300 mA, 1A F.L.C, 3A Contact Rating, 600V ac/dc 3P
- RS Stock No.:
- 764-9053
- Mfr. Part No.:
- 1SAX111001R1102
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€118.84
(exc. VAT)
€146.17
(inc. VAT)
- Shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €118.84 |
*price indicative
- RS Stock No.:
- 764-9053
- Mfr. Part No.:
- 1SAX111001R1102
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 300mA, 1mA | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 3A | |
| Series | E16 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 74.6mm | |
| Adjustable Current Range | 0.3 → 1 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Length | 44.4mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 250V dc, 500V dc | |
| Standards/Approvals | UL 60947-1, CB, CCC, CQC, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, RoHS, UL | |
| Depth | 57mm | |
| Control Voltage | 600V ac/dc | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 300mA, 1mA | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 3A | ||
Series E16 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 74.6mm | ||
Adjustable Current Range 0.3 → 1 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Length 44.4mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 250V dc, 500V dc | ||
Standards/Approvals UL 60947-1, CB, CCC, CQC, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1, RoHS, UL | ||
Depth 57mm | ||
Control Voltage 600V ac/dc | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- CN
Electronic Overload Relay
Related links
- ABB Trip Dial: 2 → 6.3 A 6.3 A F.L.C 600V ac/dc 3P
- ABB Trip Dial: 0.8 → 2.7 A 2.7A F.L.C 600V ac/dc
- ABB Trip Dial: 5.7 → 18.9 A 5.7 A F.L.C 0.3 W,
- ABB Trip Dial: 0.3 → 1 A 1A F.L.C 54 W 3
- ABB Thermal Overload Relay 1 NO/1 NC 740 mA 1A Contact Rating, 600V dc 3
- Siemens Trip Dial: 0.7 → 1 A 3A Contact Rating, 250 W 3
- Allen Bradley Trip Dial: 0.2 → 1 A 1A F.L.C 690V 3P
- Eaton Trip Dial: 0.6 → 1 A 1A F.L.C 6 W, 600V ac