ABB, E16 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 0.8 → 2.7 A, 800 mA, 2.7A F.L.C, 3A Contact Rating, 600V ac/dc

Image representative of range

Subtotal (1 unit)*

€118.84

(exc. VAT)

€146.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.84

*price indicative

RS Stock No.:
764-9062
Mfr. Part No.:
1SAX111001R1103
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

800mA, 2.7mA

Product Type

Electronic Overload Relay

Relay Contact Current

3A

Series

E16

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Width

74.6mm

Number of Auxiliary Contacts

2

Adjustable Current Range

0.8 → 2.7 A

Minimum Operating Temperature

-25°C

Length

44.4mm

Maximum Operating Temperature

70°C

Contact Voltage

250V dc, 500V dc

Depth

57mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, UL, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CQC, CCC, CB

Control Voltage

600V ac/dc

Supply Voltage

690V ac

COO (Country of Origin):
CN

Electronic Overload Relay


Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable

Phase loss sensitivity

Adjustable current setting for overload protection

Automatic or manual reset selectable

Trip-free mechanism

Status indication

STOP and TEST function

Sealable operating elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy