Lovato RF38 Thermal Overload Relay, 24 → 32 A F.L.C, 32 A Contact Rating, 690 Vac, 3P
- RS Stock No.:
- 789-2994
- Mfr. Part No.:
- RF383200
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€117.22
(exc. VAT)
€144.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.22 |
*price indicative
- RS Stock No.:
- 789-2994
- Mfr. Part No.:
- RF383200
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| FLC Motor Rating | 24 → 32 A | |
| Contact Current Rating | 32 A | |
| Pole Configuration | 3P | |
| Series | RF38 | |
| Mounting Style | Direct Contactor | |
| Reset Method | Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 1 | |
| Width | 12.6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 8 kV | |
| Supply Voltage | 690 V | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
FLC Motor Rating 24 → 32 A | ||
Contact Current Rating 32 A | ||
Pole Configuration 3P | ||
Series RF38 | ||
Mounting Style Direct Contactor | ||
Reset Method Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 1 | ||
Width 12.6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 8 kV | ||
Supply Voltage 690 V | ||
Control Voltage 690 Vac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato RF38 Series Power Contactor, 32 A Contact Current Rating, 8 kV Contact Voltage Rating - RF383200
This power contactor manufactured by Lovato offers a reliable solution for various electrical applications. With a contact current rating of 32A and a contact voltage rating of 8 kV, this contactor is ideal for controlling electrical circuits in a safe and efficient manner.
Features & Benefits
• Direct contactor mounting for easy installation and maintenance
• 690V AC control voltage for precise control of electrical circuits
• Manual reset method for added safety and control
• 3P pole configuration for versatile applications
• Screw terminal type for secure connections
• 690V AC control voltage for precise control of electrical circuits
• Manual reset method for added safety and control
• 3P pole configuration for versatile applications
• Screw terminal type for secure connections
Applications
• Suitable for use in industrial automation systems
• Ideal for controlling motors in HVAC systems
• Used in electrical distribution panels for circuit protection
• Ideal for controlling motors in HVAC systems
• Used in electrical distribution panels for circuit protection
Can it be used in high-temperature environments?
Yes, with a maximum operating temperature of +60 °C, this contactor can withstand high-temperature conditions.
Will it require specialised tools for installation?
No, the contactor features screw terminal type for easy installation with standard tools.
Is it suitable for controlling multiple motors simultaneously?
Yes, with a contact current rating of 32A, this contactor can effectively control multiple motors in various applications.
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato RF38 Thermal Overload Relay 38 A Contact Rating 690 Vac, 3P
- Lovato RF38 Thermal Overload Relay 1NC/1NO 38 A Contact Rating 690 Vac, 3P
- Lovato RF38 Thermal Overload Relay 2.5 A Contact Rating 3P
- Lovato RF38 Thermal Overload Relay 38 A Contact Rating, 3P
- Lovato RF38 Thermal Overload Relay 1.6 A Contact Rating, 3P
- Lovato RF38 Thermal Overload Relay 10 A Contact Rating, 3P
- Lovato RF38 Thermal Overload Relay 4 A Contact Rating, 3P
- Lovato RF38 Thermal Overload Relay 630 mA Contact Rating, 3P
